
This Samtec TOLC-145-32-F-Q-LC connector features a bronze contact material with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum current rating of 2.5A and is available in bulk packaging. The connector measures 59.69mm in length and 8.13mm in depth, with a pitch of 0.635mm and a termination type of solder. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Samtec TOLC-145-32-F-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-145-32-F-Q-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Black |
| Length | 59.69mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-145-32-F-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.