
This 32-position shrouded surface mount header features 180 male contacts with a rated current of 2.4A. It is constructed with liquid crystal polymer (LCP) insulation and has a gold flash finish with a nickel barrier. The header operates within a temperature range of -55°C to 125°C and is suitable for commercial applications. It is available in a single configuration with a black insulator color and a mating contact row spacing of 0.05 inches.
Sign in to ask questions about the Samtec TOLC-145-32-L-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TOLC-145-32-L-Q-LC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 180 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.4 |
| Insulator Color | BLACK |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TOLC-145-32-L-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.