Conn Board Stacker HDR 80 POS 2mm Solder RA Thru-Hole
Samtec TPCM-120-02-S-Q-378-4-RA technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TPCM-120-02-S-Q-378-4-RA to view detailed technical specifications.
No datasheet is available for this part.