Conn Elevated Shrouded Header HDR 16Power/88Signal POS Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 4 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |