
Unshrouded header, male pin contact type, with 1 position and 1 contact. Features tin-plated bronze and brass circular contacts, a 2.54mm height, length, and width. Designed for through-hole mounting with solder termination. Insulation material is glass with a black housing and insulation color. Operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated.
Samtec TS-101-T-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-101-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.