
Unshrouded header, 6 positions, 1 row, 2.54mm pitch, straight orientation, male gender, with 6 contacts. Features bronze contact material with gold plating, 1A current rating, and a contact mating length of 0.166 inches. Designed for through-hole mounting with solder termination and a black housing. Operates within a temperature range of -55°C to 125°C, is lead-free, and RoHS compliant.
Samtec TS-106-G-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-106-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
