
Unshrouded header with 6 positions and 1 row, featuring a 2.54mm pitch. This male connector has brass contacts with tin plating and a mating length of 0.166 inches. The black housing is constructed from plastic and supports through-hole mounting with a solder termination. Operating temperature range is -55°C to 105°C, and the component is RoHS compliant.
Samtec TS-106-T-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Tin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-106-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
