
This 11-position shrouded header features a black housing and brass contacts. It is designed for through-hole mounting and has a lead-free plating. The header is available in bulk packaging and is compliant with RoHS regulations. It has a contact mating length of 0.166 inch and a pitch of 0.1 inch. The header is 27.9mm in length and 2.54mm in width and height.
Sign in to ask questions about the Samtec TS-111-T-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TS-111-T-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Tin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-111-T-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
