
Unshrouded header with 13 male pin contacts, featuring a 2.54mm pitch and circular contact shape. This through-hole mounted component offers a 1-row configuration with a solder termination and a 2.54mm height. Constructed with bronze and brass contacts plated in tin, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black glass-filled nylon housing ensures durability.
Samtec TS-113-T-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-113-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.