Unshrouded header with 16 positions and 16 contacts, featuring a 2.54mm pitch and straight, top-entry orientation. This male connector utilizes brass contacts with gold plating for reliable interconnection, supporting a maximum current rating of 1A. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 125°C. The black housing ensures durability, and the component is RoHS compliant.
Samtec TS-116-G-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-116-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.