
19-position unshrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts with gold plating over bronze and brass for reliable mating. This through-hole mounted component offers a top entry, solder termination, and a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C, with a black glass-filled nylon housing.
Samtec TS-119-G-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-119-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.