
This 20-contact male through hole header features a brass contact material with a tin plating. It is designed for through hole mounting and is compliant with RoHS regulations. The header has a single row of contacts and is part of the TS series from Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Through Hole |
| RoHS | Compliant |
