This 20-position straight male header from Samtec features a brass contact material with tin plating, a 2.54mm pitch, and a maximum operating temperature of 105°C. It is designed for use in applications where a high current rating of 1A is required. The header is available in a rail or tube packaging format and is RoHS compliant. The header is constructed with a black housing and has a straight orientation. It is suitable for use in a variety of applications, including general purpose connectors and interconnects.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |