
This Samtec TS-128-G-AA header features 28 brass contacts with gold plating, suitable for through-hole mounting. It is compliant with RoHS standards and does not contain SVHC materials. The header is designed for use in applications where a high-reliability connection is required.
Sign in to ask questions about the Samtec TS-128-G-AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TS-128-G-AA technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-128-G-AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.