This 14-contact right-angle header features a bronze contact material with gold plating, suitable for surface mount applications. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The header is available in rail or tube packaging and features a 2mm pitch.
Samtec TSH-107-01-L-DH-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.55mm |
| Gender | Male |
| Housing Color | Black |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-107-01-L-DH-SL to view detailed technical specifications.
No datasheet is available for this part.