
This 40-contact header features a 2mm pitch and a surface mount package. It has two rows of contacts and is made with gold-plated bronze. The header is RoHS compliant and not SVHC compliant. It is suitable for use in applications where a surface mount connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSH-120-01-F-DV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSH-120-01-F-DV-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-120-01-F-DV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.