Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
Samtec TSH-120-01-F-DV-A-M-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |