
This 70-contact surface mount header features a 2mm pitch and is made from bronze with a gold plating. It is available in bulk packaging and is compliant with RoHS standards. The header is designed for surface mount applications and has a shrouded design.
Checking distributor stock and pricing after the page loads.
Samtec TSH-135-01-L-DH-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.