
Conn Shrouded Header HDR 70 POS 2mm Solder RA Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Samtec TSH-135-01-L-RA-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.