
This 70-contact right-angle header features a bronze contact material with tin plating and a through hole mount. It is available in bulk packaging and has a 2mm pitch. The operating temperature range is from -55°C to 105°C. The header is RoHS compliant but not radiation hardened or SVHC compliant.
Samtec TSH-135-01-T-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSH-135-01-T-RA to view detailed technical specifications.
No datasheet is available for this part.