
The TSM-102-01-G-SH-P-TR is a 2-contact male header with gold plating and a 2.54mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened and features a solder termination.
Samtec TSM-102-01-G-SH-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-G-SH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.