
This 2-position right angle header features a maximum current rating of 7A and a maximum voltage rating of 475V. It is designed to operate within a temperature range of -55°C to 125°C. The header is constructed with a bronze contact material and features a gold plating. It is available in a surface mount package type and is compliant with RoHS regulations.
Samtec TSM-102-01-L-SH-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-L-SH-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
