
The TSM-102-01-L-SH-K-TR is a 2-contact shrouded header with a 2.54mm pitch, featuring gold plated contacts and a lead free construction. It is designed for surface mount applications and is available on tape and reel packaging. The header has a bronze contact material and a solder termination. It is compliant with RoHS regulations but not Reach SVHC compliant. The TSM-102-01-L-SH-K-TR is not radiation hardened.
Samtec TSM-102-01-L-SH-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-L-SH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
