This right angle header features a bronze contact material with gold plating, suitable for high current applications up to 7A. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475V AC. The header is available in tape and reel packaging and has a termination of solder. Its dimensions are 5.08mm in length and 10.92mm in depth, with a housing color of black.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |