This 2-contact rectangular connector features gold-plated contacts and a 2.54mm pitch. It is lead free and RoHS compliant, making it suitable for a variety of applications. The connector is available in bulk packaging and has a solder termination. It is not radiation hardened.
Samtec TSM-102-01-L-SH-LC-001 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-L-SH-LC-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.