
This 2-contact shrouded surface mount header features gold plating and a 2.54mm pitch. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is packaged in tape and reel for easy installation. It is designed for use in surface mount applications and is compatible with a range of board-to-board and mezzanine connectors.
Samtec TSM-102-01-L-SH-LC-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-L-SH-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.