This right angle connector features a bronze contact material with gold plating, and is rated for a maximum current of 7A and voltage of 475V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in tape and reel packaging, with a pitch of 2.54mm and a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |