
2-position, 1-row unshrouded header with a 2.54mm pitch. Features right-angle, side-entry, surface-mount termination with a solder connection. Male pin contacts are made of bronze with gold plating for mating and a square shape. Rated for 7A maximum current and 475V AC maximum voltage, operating between -55°C and 125°C. Housing and insulation are black polymer, UL94 V-0 flammability rated, and lead-free/RoHS compliant. Packaged on tape and reel.
Samtec TSM-102-01-S-SH-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-S-SH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
