This straight-contact connector features a bronze contact material with gold plating, a 2.54mm pitch, and a maximum current rating of 7A. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 475V AC. The connector is available in tape and reel packaging and has a termination of solder. Its dimensions include a length of 5.08mm and a depth of 2.54mm, with a housing color of black.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |