
2-position, single-row unshrouded header with right-angle, side-entry, surface-mount termination. Features male pin contacts made of bronze with gold plating for mating and a square contact shape. Operates within a -55°C to 125°C temperature range, with a maximum voltage rating of 475V AC and a maximum current rating of 7A. The black polymer insulation material has a UL94 V-0 flammability rating. Packaged on tape and reel.
Samtec TSM-102-01-SM-SH-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-SM-SH-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.