
This Samtec TSM-102-01-SS-DV is a 2.54mm pitch, 2-row, 4-contact unshrouded header with a straight body orientation, designed for surface mount applications. It has a product length of 5.08mm, depth of 7.36mm, and height of 9.65mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC. It is suitable for use in various applications, including memory card sockets.
Sign in to ask questions about the Samtec TSM-102-01-SS-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-102-01-SS-DV technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 9.65 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-102-01-SS-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.