
Right-angle, surface-mount unshrouded header with 2 positions and 1 row. Features a 2.54mm pitch and male pin contact type. Contact material is bronze with tin plating and a mating length of 0.23 inches. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Maximum current rating is 7A, with a maximum operating temperature of 105°C and a maximum AC voltage rating of 475V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-102-01-T-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-102-01-T-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
