This 2-contact surface mount connector has a maximum current rating of 7A and a maximum voltage rating of 475V AC. It can operate over a temperature range of -55°C to 105°C. The connector is designed for surface mount applications with a 2.54mm pitch and straight orientation.
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |