
This 2-contact HDR unshrouded header features a 2.54mm terminal pitch and is designed for surface mount applications. It has a right-angle body orientation and is suitable for use in temperatures ranging from -55 to 125°C. The header has a maximum current rating of 5.4 amps per contact and a maximum voltage rating of 475VAC. It is available in a 5.08mm product length and 10.41mm product depth, with a 3.05mm product height.
Samtec TSM-102-04-F-SH technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 10.41 |
| Product Height (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-102-04-F-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.