
This 3-position surface mount header features a gold-plated bronze contact with a square shape and a gold finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of polymer insulation with a black color and is available in a tape and reel packaging. It is suitable for use in applications where a high level of reliability and durability is required, such as in harsh environments.
Samtec TSM-103-01-FM-SV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.