
This Samtec connector features a bronze contact material with gold plating, and is rated for a maximum current of 7A and voltage of 475V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a right angle orientation and a pitch of 2.54mm, and is available in bulk packaging. It is RoHS compliant and has a termination of solder.
Samtec TSM-103-01-G-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-G-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.