
This 3-contact male surface mount header features a 2.54mm pitch and gold plating for reliable connections. It is available in rail or tube packaging and is suitable for use in a variety of applications. The header is RoHS compliant and has a solder termination. It is designed for surface mount applications and is available from Samtec.
Samtec TSM-103-01-G-SH-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-G-SH-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.