
This 3-contact male header features a 2.54mm pitch and solder termination. It is available in tape and reel packaging. The header is made from gold-plated material and is compliant with RoHS regulations.
Samtec TSM-103-01-G-SH-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-G-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.