
Surface mount male pin header with 3 positions and 1 row, featuring a 2.54mm pitch. Contacts are made of bronze with gold plating for mating, offering a square contact shape. This component boasts a maximum current rating of 7A and a maximum AC voltage rating of 475V, operating within a temperature range of -55°C to 125°C. The black polymer insulation material is UL94 V-0 rated for flammability.
Samtec TSM-103-01-G-SV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-G-SV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.