
This 6-contact, 2-row straight male connector features a bronze contact material with gold plating, suitable for high-current applications up to 7A. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is compliant with RoHS regulations. The connector measures 7.62mm in length and 12.7mm in depth, with a pitch of 2.54mm.
Samtec TSM-103-01-S-EM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.