
Unshrouded header with 3 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze, offering a square contact shape. Designed for right-angle surface mount termination with a solder connection. Rated for a maximum current of 7A and a maximum operating voltage of 475V AC, with an operating temperature range of -55°C to 125°C. The black polymer insulation meets UL94 V-0 flammability rating.
Samtec TSM-103-01-SM-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.