
This surface mount header features a shrouded design with three positions, a maximum operating temperature of 125°C, and a flammability rating of UL94 V-0. It is made with a bronze contact material and has a gold finish on the mating contact. The insulation material is polymer and is colored black. The header is RoHS compliant and is packaged in a rail or tube format.
Sign in to ask questions about the Samtec TSM-103-01-SS-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-103-01-SS-SH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-01-SS-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.