
This 3-contact male connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and has a single row configuration. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec TSM-103-02-G-SH-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-02-G-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.