
Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This right-angle connector offers male pin contacts with gold plating over bronze for superior conductivity. Designed for surface mount technology, it supports a maximum current rating of 7A and a voltage rating of 475V AC. The black polymer housing ensures durability with a UL94 V-0 flammability rating, operating across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component is suitable for demanding applications.
Samtec TSM-103-02-S-DH-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.