
This surface mount header features a commercial reliability rating and operates within a temperature range of -55°C to 125°C. It has a single row of contacts and a black insulator color. The termination type is surface mount, and the contact finish is tin with a nickel barrier. The plating thickness is 30 microns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSM-103-02-S-SV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TSM-103-02-S-SV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.