
Right-angle, unshrouded header connector with 6 positions and 2 rows. Features gold-plated bronze male pin contacts with a square shape, suitable for 2.54mm pitch applications. Rated for 7A maximum current and 475V AC maximum voltage, with an operating temperature range of -55°C to 125°C. The black polymer insulation material has a UL94 V-0 flammability rating. Termination is via solder, and the component is supplied on tape and reel.
Sign in to ask questions about the Samtec TSM-103-02-SM-DH-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-103-02-SM-DH-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-02-SM-DH-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.