
This 6-position shrouded surface mount header features a 2.54mm pitch and is rated for operation up to 125°C. The header is made from bronze with a gold plating and has a gold finish on the mating contacts. It is available in rail or tube packaging and is compliant with RoHS regulations. The header is suitable for use in applications where a high level of reliability is required, such as in harsh environments.
Sign in to ask questions about the Samtec TSM-103-03-SM-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSM-103-03-SM-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-03-SM-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.