
This unshrouded header features a right-angle body orientation and a surface mount termination method. It has a terminal pitch of 2.54mm and a product length of 7.62mm. The header is designed for use in applications where a high current rating is required, with a maximum current rating of 5.4A per contact. It can operate over a temperature range of -55 to 125°C and is rated for use with a maximum voltage of 475VAC.
Samtec TSM-103-04-L-SH-A-K-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 10.41 |
| Product Height (mm) | 4.45 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 3.05mm |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-103-04-L-SH-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.