
The TSM-103-04-L-SV-A-003-P-TR is a 3-contact unshrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 2.54mm and a termination method of solder. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.4A per contact. It can withstand a maximum voltage rating of 475VAC and has a height of 6.86mm.
Samtec TSM-103-04-L-SV-A-003-P-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 6.86mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSM-103-04-L-SV-A-003-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.