Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, surface-mount device offers male pin contacts made of bronze with gold plating for mating. The header has a maximum current rating of 7A and a maximum operating temperature of 125°C, with a voltage rating of 475V AC. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Samtec TSM-103-04-SM-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.